Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMP6ARS8SCopy
Order Code4168850
Product Rangeecomate Aquarius RM Series
Your Part Number
127 In Stock
Need more?
127 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.910 (CNY47.3583) |
| 10+ | CNY36.820 (CNY41.6066) |
| 25+ | CNY34.890 (CNY39.4257) |
| 50+ | CNY33.380 (CNY37.7194) |
| 100+ | CNY31.450 (CNY35.5385) |
| 250+ | CNY30.150 (CNY34.0695) |
| 500+ | CNY28.770 (CNY32.5101) |
| 1000+ | CNY27.390 (CNY30.9507) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.91 (CNY47.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMP6ARS8SCopy
Order Code4168850
Product Rangeecomate Aquarius RM Series
Product Rangeecomate Aquarius RM Series
Contact GenderPin
Contact Termination TypeCrimp
For Use WithAmphenol ECO-MATE Series Circular Plug Housing Connectors
Contact MaterialCopper Alloy
Technical Specifications
Product Range
ecomate Aquarius RM Series
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Contact Gender
Pin
For Use With
Amphenol ECO-MATE Series Circular Plug Housing Connectors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006083
