Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB7RJN0801-KITCopy
Order Code2895461
Product RangeMotionGrade M23 Elite Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 30+ | CNY417.310 (CNY471.5603) |
| 50+ | CNY405.490 (CNY458.2037) |
| 100+ | CNY391.760 (CNY442.6888) |
Price for:Each
Minimum: 30
Multiple: 30
CNY12,519.30 (CNY14,146.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB7RJN0801-KITCopy
Order Code2895461
Product RangeMotionGrade M23 Elite Series
Product RangeMotionGrade M23 Elite Series
Sensor Connector GenderMale
No. of Positions4 Signal + 4 Power Positions
Sensor Contact TypeCrimp Pin
Sensor Connector MountingRight Angle Panel Mount
Connector CodingB Coded
Contact PlatingGold
Current Rating-
Voltage Rating-
Technical Specifications
Product Range
MotionGrade M23 Elite Series
No. of Positions
4 Signal + 4 Power Positions
Sensor Connector Mounting
Right Angle Panel Mount
Contact Plating
Gold
Voltage Rating
-
Sensor Connector Gender
Male
Sensor Contact Type
Crimp Pin
Connector Coding
B Coded
Current Rating
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115668
