Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB7RJN0601-KITCopy
Order Code2895459
Product RangeMotionGrade M23 Elite Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 30+ | CNY356.630 (CNY402.9919) |
| 50+ | CNY346.510 (CNY391.5563) |
| 100+ | CNY333.320 (CNY376.6516) |
| 250+ | CNY329.380 (CNY372.1994) |
Price for:Each
Minimum: 30
Multiple: 30
CNY10,698.90 (CNY12,089.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB7RJN0601-KITCopy
Order Code2895459
Product RangeMotionGrade M23 Elite Series
Product RangeMotionGrade M23 Elite Series
No. of Positions6 Positions
IP / NEMA RatingIP67
Connector Body MaterialZinc Body
Contact MaterialCopper Alloy
Current Rating28A
Voltage Rating630V
Technical Specifications
Product Range
MotionGrade M23 Elite Series
IP / NEMA Rating
IP67
Contact Material
Copper Alloy
Voltage Rating
630V
No. of Positions
6 Positions
Connector Body Material
Zinc Body
Current Rating
28A
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112946
