Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB7CKN0600-S3-KITCopy
Order Code4168799
Product RangeMotionGrade M23 Elite Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY521.460 (CNY589.2498) |
| 5+ | CNY511.640 (CNY578.1532) |
| 10+ | CNY501.820 (CNY567.0566) |
| 25+ | CNY498.200 (CNY562.966) |
| 50+ | CNY494.520 (CNY558.8076) |
| 100+ | CNY472.830 (CNY534.2979) |
Price for:Each
Minimum: 1
Multiple: 1
CNY521.46 (CNY589.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB7CKN0600-S3-KITCopy
Order Code4168799
Product RangeMotionGrade M23 Elite Series
Product RangeMotionGrade M23 Elite Series
Sensor Connector GenderFemale
Sensor Contact TypeCrimp Socket
Connector Coding-
Connector Body MaterialCopper Alloy Body
Contact MaterialCopper Alloy
Current Rating28A
Voltage Rating630V
Technical Specifications
Product Range
MotionGrade M23 Elite Series
Sensor Contact Type
Crimp Socket
Connector Body Material
Copper Alloy Body
Current Rating
28A
Sensor Connector Gender
Female
Connector Coding
-
Contact Material
Copper Alloy
Voltage Rating
630V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112946
