Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB7CKN0600-S2-KITCopy
Order Code4168798
Product RangeMotionGrade M23 Elite Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY532.440 (CNY601.6572) |
| 5+ | CNY499.360 (CNY564.2768) |
| 10+ | CNY466.210 (CNY526.8173) |
| 25+ | CNY442.750 (CNY500.3075) |
| 50+ | CNY429.930 (CNY485.8209) |
| 100+ | CNY427.540 (CNY483.1202) |
Price for:Each
Minimum: 1
Multiple: 1
CNY532.44 (CNY601.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB7CKN0600-S2-KITCopy
Order Code4168798
Product RangeMotionGrade M23 Elite Series
Product RangeMotionGrade M23 Elite Series
Sensor Connector SizeM23
Sensor Connector GenderFemale
No. of Positions6 Positions
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialCopper Alloy Body
Technical Specifications
Product Range
MotionGrade M23 Elite Series
Sensor Connector Gender
Female
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Sensor Connector Size
M23
No. of Positions
6 Positions
IP / NEMA Rating
IP67
Connector Body Material
Copper Alloy Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114307
