Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB5RJN0801-KITCopy
Order Code2895456
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 20+ | CNY444.700 (CNY502.511) |
| 25+ | CNY434.570 (CNY491.0641) |
| 50+ | CNY419.420 (CNY473.9446) |
| 100+ | CNY414.390 (CNY468.2607) |
| 250+ | CNY409.300 (CNY462.509) |
Price for:Each
Minimum: 20
Multiple: 20
CNY8,894.00 (CNY10,050.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB5RJN0801-KITCopy
Order Code2895456
Sensor Connector GenderMale
Sensor Contact TypeCrimp Pin
Sensor Connector MountingRight Angle Panel Mount
IP / NEMA RatingIP67
Contact PlatingGold
Current Rating-
Technical Specifications
Sensor Connector Gender
Male
Sensor Connector Mounting
Right Angle Panel Mount
Contact Plating
Gold
Sensor Contact Type
Crimp Pin
IP / NEMA Rating
IP67
Current Rating
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117482
