Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB5RJN0601-KITCopy
Order Code2906335
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 30+ | CNY365.740 (CNY413.2862) |
| 50+ | CNY341.340 (CNY385.7142) |
| 100+ | CNY337.260 (CNY381.1038) |
| 250+ | CNY333.250 (CNY376.5725) |
Price for:Each
Minimum: 30
Multiple: 30
CNY10,972.20 (CNY12,398.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB5RJN0601-KITCopy
Order Code2906335
Sensor Contact TypeCrimp Pin
Sensor Connector MountingRight Angle Panel Mount
Connector Body MaterialZinc Body
Contact MaterialCopper Alloy
Current Rating28A
Technical Specifications
Sensor Contact Type
Crimp Pin
Connector Body Material
Zinc Body
Current Rating
28A
Sensor Connector Mounting
Right Angle Panel Mount
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109771
