Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB5CKN0900-S2-KITCopy
Order Code4225853
Product RangeMotionGrade M23 Elite Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY528.220 (CNY596.8886) |
| 5+ | CNY498.950 (CNY563.8135) |
| 10+ | CNY469.690 (CNY530.7497) |
| 25+ | CNY454.690 (CNY513.7997) |
| 50+ | CNY442.140 (CNY499.6182) |
| 100+ | CNY422.150 (CNY477.0295) |
Price for:Each
Minimum: 1
Multiple: 1
CNY528.22 (CNY596.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB5CKN0900-S2-KITCopy
Order Code4225853
Product RangeMotionGrade M23 Elite Series
Product RangeMotionGrade M23 Elite Series
Sensor Connector GenderFemale
Sensor Contact TypeCrimp Socket
Sensor Connector MountingStraight Cable Mount
Connector Body MaterialZinc Diecast Body
Contact MaterialCopper Alloy
Voltage Rating250V
Technical Specifications
Product Range
MotionGrade M23 Elite Series
Sensor Contact Type
Crimp Socket
Connector Body Material
Zinc Diecast Body
Voltage Rating
250V
Sensor Connector Gender
Female
Sensor Connector Mounting
Straight Cable Mount
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124286
