Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB1GJN0800Copy
Order Code4225852
Product RangeMotionGrade M23 Standard Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY183.490 (CNY207.3437) |
| 5+ | CNY171.620 (CNY193.9306) |
| 10+ | CNY159.750 (CNY180.5175) |
| 25+ | CNY151.360 (CNY171.0368) |
| 50+ | CNY145.360 (CNY164.2568) |
| 100+ | CNY141.330 (CNY159.7029) |
| 250+ | CNY138.540 (CNY156.5502) |
Price for:Each
Minimum: 1
Multiple: 1
CNY183.49 (CNY207.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB1GJN0800Copy
Order Code4225852
Product RangeMotionGrade M23 Standard Series
Product RangeMotionGrade M23 Standard Series
No. of Positions8 Positions
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialZinc Diecast Body
Current Rating10A
Technical Specifications
Product Range
MotionGrade M23 Standard Series
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
-
Current Rating
10A
No. of Positions
8 Positions
IP / NEMA Rating
IP67
Connector Body Material
Zinc Diecast Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057154
