Print Page
Image is for illustrative purposes only. Please refer to product description.

197 In Stock
Need more?
197 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY182.190 (CNY205.8747) |
| 5+ | CNY170.390 (CNY192.5407) |
| 10+ | CNY158.590 (CNY179.2067) |
| 25+ | CNY150.270 (CNY169.8051) |
| 50+ | CNY144.270 (CNY163.0251) |
| 100+ | CNY140.310 (CNY158.5503) |
| 250+ | CNY137.580 (CNY155.4654) |
Price for:Each
Minimum: 1
Multiple: 1
CNY182.19 (CNY205.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMB1GJN0600Copy
Order Code4225851
Sensor Connector GenderFemale
Sensor Contact TypeCrimp Socket - Contacts Not Supplied
Sensor Connector MountingStraight Panel Mount
Connector Coding-
Connector Body MaterialZinc Diecast Body
Contact Material-
Contact Plating-
Current Rating28A
Technical Specifications
Sensor Connector Gender
Female
Sensor Connector Mounting
Straight Panel Mount
Connector Body Material
Zinc Diecast Body
Contact Plating
-
Sensor Contact Type
Crimp Socket - Contacts Not Supplied
Connector Coding
-
Contact Material
-
Current Rating
28A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057154
