Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA7CAE1200S-S2-KITCopy
Order Code4168795
Product RangeMotionGrade M23 Elite Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY441.590 (CNY498.9967) |
| 5+ | CNY415.740 (CNY469.7862) |
| 10+ | CNY389.890 (CNY440.5757) |
| 25+ | CNY373.450 (CNY421.9985) |
| 50+ | CNY366.700 (CNY414.371) |
| 100+ | CNY364.650 (CNY412.0545) |
| 250+ | CNY363.010 (CNY410.2013) |
Price for:Each
Minimum: 1
Multiple: 1
CNY441.59 (CNY499.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA7CAE1200S-S2-KITCopy
Order Code4168795
Product RangeMotionGrade M23 Elite Series
Product RangeMotionGrade M23 Elite Series
Sensor Connector SizeM23
Sensor Connector GenderFemale
Connector CodingE Coded
Contact MaterialCopper Alloy
Current Rating10A
Technical Specifications
Product Range
MotionGrade M23 Elite Series
Sensor Connector Gender
Female
Contact Material
Copper Alloy
Sensor Connector Size
M23
Connector Coding
E Coded
Current Rating
10A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.251294
