Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA4FSR-A128Copy
Order Code3280915
Product RangeMotionGrade M23 Standard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.310 (CNY173.2403) |
| 10+ | CNY130.300 (CNY147.239) |
| 100+ | CNY110.810 (CNY125.2153) |
| 250+ | CNY108.600 (CNY122.718) |
| 500+ | CNY106.380 (CNY120.2094) |
| 1000+ | CNY104.170 (CNY117.7121) |
Price for:Each
Minimum: 1
Multiple: 1
CNY153.31 (CNY173.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA4FSR-A128Copy
Order Code3280915
Product RangeMotionGrade M23 Standard Series
Connector Shell SizeM23A
Cable Diameter Max12.8mm
Strain Relief MaterialTPE (Thermoplastic Elastomer)
Product RangeMotionGrade M23 Standard Series
For Use WithAmphenol CHECKMATE Series Size M23 Quick Locking Circular Connectors
Technical Specifications
Connector Shell Size
M23A
Strain Relief Material
TPE (Thermoplastic Elastomer)
For Use With
Amphenol CHECKMATE Series Size M23 Quick Locking Circular Connectors
Cable Diameter Max
12.8mm
Product Range
MotionGrade M23 Standard Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
