Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA2LAE1200-KITCopy
Order Code4225848
Product RangeMotionGrade M23 Standard Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY301.350 (CNY340.5255) |
| 5+ | CNY282.320 (CNY319.0216) |
| 10+ | CNY263.290 (CNY297.5177) |
| 25+ | CNY249.790 (CNY282.2627) |
| 50+ | CNY240.100 (CNY271.313) |
| 100+ | CNY230.960 (CNY260.9848) |
| 250+ | CNY223.250 (CNY252.2725) |
Price for:Each
Minimum: 1
Multiple: 1
CNY301.35 (CNY340.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMA2LAE1200-KITCopy
Order Code4225848
Product RangeMotionGrade M23 Standard Series
Product RangeMotionGrade M23 Standard Series
Sensor Connector SizeM23
Sensor Connector GenderMale
No. of Positions12 Positions
Sensor Contact TypeCrimp Pin
Sensor Connector MountingStraight Panel Mount
Connector CodingE Coded
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating10A
Technical Specifications
Product Range
MotionGrade M23 Standard Series
Sensor Connector Gender
Male
Sensor Contact Type
Crimp Pin
Connector Coding
E Coded
Contact Plating
Gold
Sensor Connector Size
M23
No. of Positions
12 Positions
Sensor Connector Mounting
Straight Panel Mount
Contact Material
Copper Alloy
Current Rating
10A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043092
