Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoCA 309 4032P06250P 001Copy
Order Code5002887
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,486.810 (CNY2,810.0953) |
| 5+ | CNY2,308.190 (CNY2,608.2547) |
| 10+ | CNY2,129.560 (CNY2,406.4028) |
| 25+ | CNY2,002.850 (CNY2,263.2205) |
| 50+ | CNY1,981.570 (CNY2,239.1741) |
| 100+ | CNY1,981.560 (CNY2,239.1628) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,486.81 (CNY2,810.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoCA 309 4032P06250P 001Copy
Order Code5002887
Connector to ConnectorCEE Plug to CEE Receptacle
Cable Length - Metric25m
Current Rating32A
Voltage Rating400V
Jacket ColourBlack
Product Range-
Cable Length - Imperial82ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
CEE Plug to CEE Receptacle
Current Rating
32A
Jacket Colour
Black
Cable Length - Imperial
82ft
Cable Length - Metric
25m
Voltage Rating
400V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
