Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoCA 309 4032EP06050PCopy
Order Code5002882
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY905.590 (CNY1,023.3167) |
| 5+ | CNY864.980 (CNY977.4274) |
| 10+ | CNY838.730 (CNY947.7649) |
| 25+ | CNY812.080 (CNY917.6504) |
| 50+ | CNY790.030 (CNY892.7339) |
| 100+ | CNY769.640 (CNY869.6932) |
Price for:Each
Minimum: 1
Multiple: 1
CNY905.59 (CNY1,023.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoCA 309 4032EP06050PCopy
Order Code5002882
Connector to ConnectorCEE Plug to CEE Receptacle
Cable Length - Metric5m
Current Rating32A
Voltage Rating400V
Jacket ColourBlack
Product Range-
Cable Length - Imperial16.4ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
CEE Plug to CEE Receptacle
Current Rating
32A
Jacket Colour
Black
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Voltage Rating
400V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.41
