Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoCA 309 4016EV06250PCopy
Order Code5002875
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,365.070 (CNY1,542.5291) |
| 5+ | CNY1,267.020 (CNY1,431.7326) |
| 10+ | CNY1,168.970 (CNY1,320.9361) |
| 25+ | CNY1,099.410 (CNY1,242.3333) |
| 50+ | CNY1,087.730 (CNY1,229.1349) |
| 100+ | CNY1,065.980 (CNY1,204.5574) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,365.07 (CNY1,542.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoCA 309 4016EV06250PCopy
Order Code5002875
Connector to ConnectorCEE Plug to CEE Receptacle
Cable Length - Metric25m
Current Rating16A
Voltage Rating400V
Jacket ColourBlack
Product Range-
Cable Length - Imperial82ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
CEE Plug to CEE Receptacle
Current Rating
16A
Jacket Colour
Black
Cable Length - Imperial
82ft
Cable Length - Metric
25m
Voltage Rating
400V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.54
