Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoCA 309 4016EP06250P 001Copy
Manufacturer Standard Lead Time3 weeks
Order Code5002881
Your Part Number
3 In Stock
17 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,230.970 (CNY1,390.9961) |
| 5+ | CNY1,142.570 (CNY1,291.1041) |
| 10+ | CNY1,054.160 (CNY1,191.2008) |
| 25+ | CNY991.450 (CNY1,120.3385) |
| 50+ | CNY984.910 (CNY1,112.9483) |
| 100+ | CNY984.900 (CNY1,112.937) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,230.97 (CNY1,391.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoCA 309 4016EP06250P 001Copy
Manufacturer Standard Lead Time3 weeks
Order Code5002881
Connector to ConnectorCEE Plug to CEE Receptacle
Cable Length - Metric25m
Current Rating16A
Voltage Rating400V
Jacket ColourBlack
Product Range-
Cable Length - Imperial82ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
CEE Plug to CEE Receptacle
Current Rating
16A
Jacket Colour
Black
Cable Length - Imperial
82ft
Cable Length - Metric
25m
Voltage Rating
400V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.45
