Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoCA 309 4016EP06100P 001Copy
Order Code5002866
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY652.270 (CNY737.0651) |
| 5+ | CNY623.020 (CNY704.0126) |
| 10+ | CNY604.110 (CNY682.6443) |
| 25+ | CNY584.920 (CNY660.9596) |
| 50+ | CNY569.030 (CNY643.0039) |
| 100+ | CNY554.350 (CNY626.4155) |
Price for:Each
Minimum: 1
Multiple: 1
CNY652.27 (CNY737.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoCA 309 4016EP06100P 001Copy
Order Code5002866
Connector to ConnectorCEE Plug to CEE Receptacle
Cable Length - Metric10m
Current Rating16A
Voltage Rating400V
Jacket ColourBlack
Product Range-
Cable Length - Imperial32.8ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
CEE Plug to CEE Receptacle
Current Rating
16A
Jacket Colour
Black
Cable Length - Imperial
32.8ft
Cable Length - Metric
10m
Voltage Rating
400V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.08
