Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC215 1AK11 120 01Copy
Manufacturer Standard Lead Time8 weeks
Order Code4692136
Product RangePowerMate Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,291.150 (CNY1,458.9995) |
| 5+ | CNY1,265.330 (CNY1,429.8229) |
| 10+ | CNY1,239.510 (CNY1,400.6463) |
| 25+ | CNY1,213.690 (CNY1,371.4697) |
| 50+ | CNY1,187.860 (CNY1,342.2818) |
| 100+ | CNY1,162.040 (CNY1,313.1052) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,291.15 (CNY1,459.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC215 1AK11 120 01Copy
Manufacturer Standard Lead Time8 weeks
Order Code4692136
Product RangePowerMate Series
Product RangePowerMate Series
Automotive Connector Shell StyleRight Angle Cable Mount Plug
Voltage Rating1.5kVDC
No. of Contacts1Contacts
Current Rating520A
Automotive Contact TypeCrimp Pin
Connector Body MaterialZinc Diecast Body
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact Termination TypeCrimp
Contact PlatingSilver
IP RatingIP67, IP6K9K
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PowerMate Series
Automotive Connector Shell Style
Right Angle Cable Mount Plug
No. of Contacts
1Contacts
Automotive Contact Type
Crimp Pin
Connector Mounting
Cable Mount
Contact Termination Type
Crimp
IP Rating
IP67, IP6K9K
Gender
Plug
Voltage Rating
1.5kVDC
Current Rating
520A
Connector Body Material
Zinc Diecast Body
Contact Material
Copper Alloy
Contact Plating
Silver
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
