Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 A03 001 E8.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2345706
Product Rangeheavymate® M Series
Your Part Number
152 In Stock
Need more?
152 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.130 (CNY19.3569) |
| 10+ | CNY14.070 (CNY15.8991) |
| 50+ | CNY14.000 (CNY15.820) |
| 100+ | CNY13.120 (CNY14.8256) |
| 250+ | CNY12.240 (CNY13.8312) |
| 500+ | CNY11.690 (CNY13.2097) |
| 1000+ | CNY11.290 (CNY12.7577) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.13 (CNY19.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC146 A03 001 E8.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2345706
Product Rangeheavymate® M Series
Technical Datasheet
Product Rangeheavymate® M Series
Heavy Duty Connector TypeInsert
No. of Contacts3 Contacts
Rectangular Shell SizeA3/4
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
heavymate® M Series
No. of Contacts
3 Contacts
Gender
Plug
Current Rating
-
Heavy Duty Connector Type
Insert
Rectangular Shell Size
A3/4
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006614
