Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC09131S0061002Copy
Manufacturer Standard Lead Time28 weeks
Order Code3810399
Product Rangesignal mate C091 M16-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.230 (CNY74.8399) |
| 10+ | CNY56.300 (CNY63.619) |
| 100+ | CNY47.860 (CNY54.0818) |
| 250+ | CNY45.290 (CNY51.1777) |
| 500+ | CNY42.720 (CNY48.2736) |
| 1000+ | CNY40.680 (CNY45.9684) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.23 (CNY74.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC09131S0061002Copy
Manufacturer Standard Lead Time28 weeks
Order Code3810399
Product Rangesignal mate C091 M16-D Series
Connector TypeStandard Circular Connector
Product Rangesignal mate C091 M16-D Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts6Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body MaterialBrass, Zinc Body
Connector Body PlatingNickel
Contact Material-
Contact PlatingSilver
IP RatingIP65, IP67, IP69K
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Solder Pin
Connector Body Material
Brass, Zinc Body
Contact Material
-
IP Rating
IP65, IP67, IP69K
Product Range
signal mate C091 M16-D Series
No. of Contacts
6Contacts
Coupling Style
Threaded
Connector Body Plating
Nickel
Contact Plating
Silver
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046
