Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC09111F0060002Copy
Manufacturer Standard Lead Time28 weeks
Order Code3810405
Product Rangesignal mate C091 M16-D Series
Your Part Number
73 In Stock
Need more?
73 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY160.110 (CNY180.9243) |
| 10+ | CNY140.100 (CNY158.313) |
| 25+ | CNY116.090 (CNY131.1817) |
| 100+ | CNY104.070 (CNY117.5991) |
| 250+ | CNY101.990 (CNY115.2487) |
| 500+ | CNY99.910 (CNY112.8983) |
Price for:Each
Minimum: 1
Multiple: 1
CNY160.11 (CNY180.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC09111F0060002Copy
Manufacturer Standard Lead Time28 weeks
Order Code3810405
Product Rangesignal mate C091 M16-D Series
Connector TypeStandard Circular Connector
Product Rangesignal mate C091 M16-D Series
Circular Connector Shell StyleRight Angle Cable Receptacle
No. of Contacts6Contacts
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialBrass, Zinc Body
Connector Body PlatingNickel
Contact Material-
Contact Plating-
IP RatingIP65, IP67
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Right Angle Cable Receptacle
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Brass, Zinc Body
Contact Material
-
IP Rating
IP65, IP67
Product Range
signal mate C091 M16-D Series
No. of Contacts
6Contacts
Coupling Style
Threaded
Connector Body Plating
Nickel
Contact Plating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046
