Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 61G012 1102Copy
Manufacturer Standard Lead Time9 weeks
Order Code4168842
Product Rangesignal mate C091 M16-D Series
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.790 (CNY148.9227) |
| 5+ | CNY130.830 (CNY147.8379) |
| 10+ | CNY129.870 (CNY146.7531) |
| 25+ | CNY128.900 (CNY145.657) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.79 (CNY148.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 61G012 1102Copy
Manufacturer Standard Lead Time9 weeks
Order Code4168842
Product Rangesignal mate C091 M16-D Series
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangesignal mate C091 M16-D Series
Circular Connector Shell StylePanel Mount Receptacle
Connector Body MaterialZinc Diecast Body
IP RatingIP65, IP67, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
signal mate C091 M16-D Series
Connector Body Material
Zinc Diecast Body
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
IP Rating
IP65, IP67, IP69K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
