Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 61G005 110 2Copy
Manufacturer Standard Lead Time21 weeks
Order Code4168840
Product Rangesignal mate C091 M16-D Series
Your Part Number
210 In Stock
Need more?
210 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.900 (CNY97.067) |
| 10+ | CNY73.600 (CNY83.168) |
| 100+ | CNY66.760 (CNY75.4388) |
| 250+ | CNY61.890 (CNY69.9357) |
| 500+ | CNY58.650 (CNY66.2745) |
| 1000+ | CNY56.310 (CNY63.6303) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.90 (CNY97.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 61G005 110 2Copy
Manufacturer Standard Lead Time21 weeks
Order Code4168840
Product Rangesignal mate C091 M16-D Series
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangesignal mate C091 M16-D Series
Coupling StyleThreaded
Contact Material-
Contact PlatingSilver
IP RatingIP65, IP67, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
signal mate C091 M16-D Series
Contact Material
-
IP Rating
IP65, IP67, IP69K
Connector Type
Standard Circular Connector
Coupling Style
Threaded
Contact Plating
Silver
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019505
