Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31H008 201 2Copy
Manufacturer Standard Lead Time9 weeks
Order Code4225873
Product Rangesignal mate C091 M16-D Series
Your Part Number
68 In Stock
Need more?
68 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY225.210 (CNY254.4873) |
| 5+ | CNY212.000 (CNY239.560) |
| 10+ | CNY198.790 (CNY224.6327) |
| 25+ | CNY188.410 (CNY212.9033) |
| 50+ | CNY182.950 (CNY206.7335) |
| 100+ | CNY177.420 (CNY200.4846) |
| 250+ | CNY169.160 (CNY191.1508) |
Price for:Each
Minimum: 1
Multiple: 1
CNY225.21 (CNY254.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31H008 201 2Copy
Manufacturer Standard Lead Time9 weeks
Order Code4225873
Product Rangesignal mate C091 M16-D Series
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangesignal mate C091 M16-D Series
Coupling StyleThreaded
Connector Body MaterialZinc Diecast Body
IP RatingIP65, IP67, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
signal mate C091 M16-D Series
Connector Body Material
Zinc Diecast Body
Connector Type
Standard Circular Connector
Coupling Style
Threaded
IP Rating
IP65, IP67, IP69K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
