Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31D004 200 2Copy
Manufacturer Standard Lead Time21 weeks
Order Code4225887
Product Rangesignal mate C091 M16-D Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY169.300 (CNY191.309) |
| 5+ | CNY159.750 (CNY180.5175) |
| 10+ | CNY150.200 (CNY169.726) |
| 25+ | CNY142.290 (CNY160.7877) |
| 50+ | CNY133.760 (CNY151.1488) |
| 100+ | CNY128.650 (CNY145.3745) |
| 250+ | CNY124.620 (CNY140.8206) |
Price for:Each
Minimum: 1
Multiple: 1
CNY169.30 (CNY191.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 31D004 200 2Copy
Manufacturer Standard Lead Time21 weeks
Order Code4225887
Product Rangesignal mate C091 M16-D Series
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangesignal mate C091 M16-D Series
Contact Material-
IP RatingIP65, IP67, IP69K
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
signal mate C091 M16-D Series
IP Rating
IP65, IP67, IP69K
Connector Type
Standard Circular Connector
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019505
