Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 11D003 000 2Copy
Manufacturer Standard Lead Time21 weeks
Order Code4168839
Product Rangesignal mate C091 M16-D Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.410 (CNY185.7833) |
| 10+ | CNY139.710 (CNY157.8723) |
| 25+ | CNY130.960 (CNY147.9848) |
| 100+ | CNY118.760 (CNY134.1988) |
| 250+ | CNY112.390 (CNY127.0007) |
| 500+ | CNY106.020 (CNY119.8026) |
Price for:Each
Minimum: 1
Multiple: 1
CNY164.41 (CNY185.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC091 11D003 000 2Copy
Manufacturer Standard Lead Time21 weeks
Order Code4168839
Product Rangesignal mate C091 M16-D Series
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangesignal mate C091 M16-D Series
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleThreaded
IP RatingIP65, IP67
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
signal mate C091 M16-D Series
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
IP Rating
IP65, IP67
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Coupling Style
Threaded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019505
