Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 20E002 800 1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4655894
Product Rangeecomate C16-3 Series
Your Part Number
98 In Stock
Need more?
98 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY200.140 (CNY226.1582) |
| 5+ | CNY189.420 (CNY214.0446) |
| 10+ | CNY178.700 (CNY201.931) |
| 25+ | CNY169.330 (CNY191.3429) |
| 50+ | CNY162.590 (CNY183.7267) |
| 100+ | CNY160.930 (CNY181.8509) |
| 250+ | CNY159.270 (CNY179.9751) |
Price for:Each
Minimum: 1
Multiple: 1
CNY200.14 (CNY226.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 20E002 800 1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4655894
Product Rangeecomate C16-3 Series
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product Rangeecomate C16-3 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts3Contacts
Circular Connector Contact TypeScrew Socket
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact PlatingSilver
IP RatingIP65
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
ecomate C16-3 Series
No. of Contacts
3Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Silver
SVHC
No SVHC (15-Jan-2018)
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Screw Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP65
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8144
