Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 10P003 000 12Copy
Manufacturer Standard Lead Time21 weeks
Order Code3516060
Product Rangeecomate C16-M Series
Your Part Number
137 In Stock
Need more?
137 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.000 (CNY64.410) |
| 10+ | CNY54.290 (CNY61.3477) |
| 100+ | CNY52.970 (CNY59.8561) |
| 250+ | CNY51.920 (CNY58.6696) |
| 500+ | CNY50.860 (CNY57.4718) |
| 1000+ | CNY49.800 (CNY56.274) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.00 (CNY64.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC016 10P003 000 12Copy
Manufacturer Standard Lead Time21 weeks
Order Code3516060
Product Rangeecomate C16-M Series
Connector TypeStandard Circular Connector
Product Rangeecomate C16-M Series
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts3Contacts
Circular Connector Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
SVHCNo SVHC (15-Jan-2018)
Product Overview
- eco / mate® C16-M single hole mounting male receptacle circular connector with holding clip
- Optimized constructed space solution for 3+PE application up to 18A
- Easy mounting
- IP65/67 rated
- Crimp contacts for automated processing
- Suitable for agriculture, lighting, machine building, measuring and control technology
- Rated voltage of 400V
- 3+PE contacts
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Jam Nut Receptacle
Circular Connector Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP65
Product Range
ecomate C16-M Series
No. of Contacts
3Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
