Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC015 30F006 002 1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4225866
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY378.700 (CNY427.931) |
| 5+ | CNY363.200 (CNY410.416) |
| 10+ | CNY347.690 (CNY392.8897) |
| 25+ | CNY347.620 (CNY392.8106) |
| 50+ | CNY341.340 (CNY385.7142) |
| 100+ | CNY335.060 (CNY378.6178) |
| 250+ | CNY328.780 (CNY371.5214) |
Price for:Each
Minimum: 1
Multiple: 1
CNY378.70 (CNY427.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoC015 30F006 002 1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4225866
Connector TypeStandard Circular Connector
Circular Connector Shell StyleRight Angle Plug
Coupling StyleThreaded
Connector Body Material-
IP RatingIP65
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
Threaded
IP Rating
IP65
Circular Connector Shell Style
Right Angle Plug
Connector Body Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019505
