Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATS04-26PACopy
Manufacturer Standard Lead Time20 weeks
Order Code4454168
Product RangeATS Series
Your Part Number
244 In Stock
Need more?
244 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.270 (CNY53.4151) |
| 5+ | CNY45.500 (CNY51.415) |
| 10+ | CNY43.660 (CNY49.3358) |
| 25+ | CNY41.890 (CNY47.3357) |
| 50+ | CNY40.660 (CNY45.9458) |
| 100+ | CNY39.020 (CNY44.0926) |
| 250+ | CNY36.910 (CNY41.7083) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.27 (CNY53.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATS04-26PACopy
Manufacturer Standard Lead Time20 weeks
Order Code4454168
Product RangeATS Series
Product RangeATS Series
No. of Positions26Ways
For Use WithAmphenol ATS Series Size 20 Pin Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67, IP69K
Voltage Rating250V
Current Rating7.5A
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
ATS Series
No. of Positions
26Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
250V
SVHC
No SVHC (15-Jan-2018)
Gender
Receptacle
For Use With
Amphenol ATS Series Size 20 Pin Contacts
IP Rating
IP67, IP69K
Current Rating
7.5A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002803
