Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP15-4PB-BM03.Copy
Manufacturer Standard Lead Time21 weeks
Order Code4145915
Product RangeATP Series
Your Part Number
98 In Stock
Need more?
98 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.690 (CNY116.0397) |
| 10+ | CNY87.270 (CNY98.6151) |
| 25+ | CNY81.800 (CNY92.434) |
| 100+ | CNY74.180 (CNY83.8234) |
| 250+ | CNY70.200 (CNY79.326) |
| 500+ | CNY66.220 (CNY74.8286) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.69 (CNY116.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP15-4PB-BM03.Copy
Manufacturer Standard Lead Time21 weeks
Order Code4145915
Product RangeATP Series
Product RangeATP Series
Automotive Connector Shell StylePanel Mount Receptacle
Automotive Contact TypePCB Pin
Contact MaterialCopper Alloy
IP RatingIP68, IP69K
Voltage Rating250V
Current Rating25A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ATP Series
Automotive Contact Type
PCB Pin
IP Rating
IP68, IP69K
Current Rating
25A
Automotive Connector Shell Style
Panel Mount Receptacle
Contact Material
Copper Alloy
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
