Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP04-4P-MM01BLKCopy
Manufacturer Standard Lead Time16 weeks
Order Code4134076
Product RangeATP Series
Your Part Number
365 In Stock
Need more?
365 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.130 (CNY36.3069) |
| 10+ | CNY27.300 (CNY30.849) |
| 100+ | CNY24.370 (CNY27.5381) |
| 250+ | CNY21.950 (CNY24.8035) |
| 500+ | CNY20.900 (CNY23.617) |
| 1000+ | CNY20.320 (CNY22.9616) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.13 (CNY36.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP04-4P-MM01BLKCopy
Manufacturer Standard Lead Time16 weeks
Order Code4134076
Product RangeATP Series
Product RangeATP Series
Connector Body MaterialThermoplastic Body
IP RatingIP68, IP69K
Voltage Rating-
Technical Specifications
Product Range
ATP Series
Connector Body Material
Thermoplastic Body
Voltage Rating
-
For Use With
Amphenol ATP Series Size 12 Automotive Pin Contacts
IP Rating
IP68, IP69K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017736
