Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP04-4P-MM01Copy
Manufacturer Standard Lead Time16 weeks
Order Code4134075
Product RangeATP Series
Your Part Number
238 In Stock
Need more?
238 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.550 (CNY39.0415) |
| 10+ | CNY29.370 (CNY33.1881) |
| 100+ | CNY26.220 (CNY29.6286) |
| 250+ | CNY23.610 (CNY26.6793) |
| 500+ | CNY22.490 (CNY25.4137) |
| 1000+ | CNY21.860 (CNY24.7018) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.55 (CNY39.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP04-4P-MM01Copy
Manufacturer Standard Lead Time16 weeks
Order Code4134075
Product RangeATP Series
Product RangeATP Series
Connector Body MaterialThermoplastic Body
IP RatingIP68, IP69K
Current Rating25A
Technical Specifications
Product Range
ATP Series
IP Rating
IP68, IP69K
Connector Body Material
Thermoplastic Body
Current Rating
25A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020981
