Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP04-2P-MM01Copy
Manufacturer Standard Lead Time15 weeks
Order Code4134068
Product RangeATP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.530 (CNY20.9389) |
| 10+ | CNY15.750 (CNY17.7975) |
| 100+ | CNY13.390 (CNY15.1307) |
| 250+ | CNY12.770 (CNY14.4301) |
| 500+ | CNY12.140 (CNY13.7182) |
| 1000+ | CNY11.560 (CNY13.0628) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.53 (CNY20.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP04-2P-MM01Copy
Manufacturer Standard Lead Time15 weeks
Order Code4134068
Product RangeATP Series
Product RangeATP Series
No. of Positions2Ways
Connector Body MaterialThermoplastic Body
IP RatingIP68, IP69K
Voltage Rating-
Current Rating25A
Technical Specifications
Product Range
ATP Series
For Use With
Amphenol ATP Series Size 12 Automotive Pin Contacts
IP Rating
IP68, IP69K
Current Rating
25A
No. of Positions
2Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011875
