Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM6PS-CKITCopy
Manufacturer Standard Lead Time21 weeks
Order Code2667040
Product RangeATM Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.350 (CNY192.4955) |
| 10+ | CNY147.990 (CNY167.2287) |
| 25+ | CNY145.040 (CNY163.8952) |
| 100+ | CNY143.330 (CNY161.9629) |
Price for:Each
Minimum: 1
Multiple: 1
CNY170.35 (CNY192.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM6PS-CKITCopy
Manufacturer Standard Lead Time21 weeks
Order Code2667040
Product RangeATM Series
Product RangeATM Series
Connector MountingCable Mount
Contact Termination TypeCrimp
Pitch Spacing-
Contact GenderPin, Socket
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ATM Series
Contact Termination Type
Crimp
Contact Gender
Pin, Socket
SVHC
No SVHC (04-Feb-2026)
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021319
