Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM04-2P-SF01BLK.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4158226
Your Part Number
946 In Stock
Need more?
946 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.680 (CNY13.1984) |
| 10+ | CNY9.920 (CNY11.2096) |
| 100+ | CNY8.420 (CNY9.5146) |
| 500+ | CNY7.510 (CNY8.4863) |
| 1000+ | CNY7.160 (CNY8.0908) |
| 2500+ | CNY6.710 (CNY7.5823) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.68 (CNY13.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM04-2P-SF01BLK.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4158226
Connector Body MaterialThermoplastic Body
Voltage Rating250V
Current Rating7.5A
Technical Specifications
For Use With
Amphenol ATM Series Size 20 Automotive Pin Contacts
Voltage Rating
250V
Connector Body Material
Thermoplastic Body
Current Rating
7.5A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005336
