Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM04-12PCCopy
Manufacturer Standard Lead Time16 weeks
Order Code4078440
Product RangeATM Series
Your Part Number
375 In Stock
Need more?
375 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.810 (CNY41.5953) |
| 10+ | CNY31.280 (CNY35.3464) |
| 100+ | CNY27.930 (CNY31.5609) |
| 250+ | CNY25.320 (CNY28.6116) |
| 500+ | CNY24.110 (CNY27.2443) |
| 1000+ | CNY22.600 (CNY25.538) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.81 (CNY41.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM04-12PCCopy
Manufacturer Standard Lead Time16 weeks
Order Code4078440
Product RangeATM Series
Product RangeATM Series
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating-
Technical Specifications
Product Range
ATM Series
Connector Body Material
Thermoplastic Body
Voltage Rating
-
Gender
Receptacle
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017237
