Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM04-12PA-SF1GY.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4158220
Product RangeATM Series
Your Part Number
73 In Stock
Need more?
73 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.700 (CNY31.301) |
| 10+ | CNY23.560 (CNY26.6228) |
| 100+ | CNY21.030 (CNY23.7639) |
| 250+ | CNY19.070 (CNY21.5491) |
| 500+ | CNY18.160 (CNY20.5208) |
| 1000+ | CNY17.030 (CNY19.2439) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.70 (CNY31.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATM04-12PA-SF1GY.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4158220
Product RangeATM Series
Product RangeATM Series
IP RatingIP68, IP69K
Voltage Rating250V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ATM Series
IP Rating
IP68, IP69K
SVHC
No SVHC (04-Feb-2026)
For Use With
Amphenol ATM Series Size 20 Automotive Pin Contacts
Voltage Rating
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
