Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATF13-08PD-BM01.Copy
Order Code3272704
Product RangeAT Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.100 (CNY154.923) |
| 10+ | CNY116.520 (CNY131.6676) |
| 25+ | CNY109.220 (CNY123.4186) |
| 100+ | CNY99.040 (CNY111.9152) |
| 250+ | CNY94.860 (CNY107.1918) |
| 500+ | CNY90.670 (CNY102.4571) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.10 (CNY154.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATF13-08PD-BM01.Copy
Order Code3272704
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
Voltage Rating250VDC
Current Rating13A
Technical Specifications
Product Range
AT Series
Contact Material
Copper Alloy
IP Rating
IP67
Current Rating
13A
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Voltage Rating
250VDC
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017654
