Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT16-15PE-K003Copy
Order Code3868739
Product RangeAT Series
Your Part Number
65 In Stock
Need more?
65 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.750 (CNY107.0675) |
| 5+ | CNY88.400 (CNY99.892) |
| 10+ | CNY82.060 (CNY92.7278) |
| 25+ | CNY77.490 (CNY87.5637) |
| 50+ | CNY74.280 (CNY83.9364) |
| 100+ | CNY74.220 (CNY83.8686) |
| 250+ | CNY73.880 (CNY83.4844) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.75 (CNY107.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT16-15PE-K003Copy
Order Code3868739
Product RangeAT Series
Product RangeAT Series
Connector Body MaterialThermoplastic Body
IP RatingIP68, IP69K
Voltage Rating250V
Current Rating25A
Technical Specifications
Product Range
AT Series
IP Rating
IP68, IP69K
Current Rating
25A
Connector Body Material
Thermoplastic Body
Voltage Rating
250V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024621
