Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT16-15PE-EK02Copy
Order Code3868738
Product RangeAT Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.750 (CNY108.1975) |
| 5+ | CNY89.420 (CNY101.0446) |
| 10+ | CNY83.080 (CNY93.8804) |
| 25+ | CNY78.580 (CNY88.7954) |
| 50+ | CNY75.380 (CNY85.1794) |
| 100+ | CNY72.240 (CNY81.6312) |
| 250+ | CNY67.740 (CNY76.5462) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.75 (CNY108.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT16-15PE-EK02Copy
Order Code3868738
Product RangeAT Series
Product RangeAT Series
For Use WithAmphenol AT Series Size 12 Automotive Pin Contacts
Voltage Rating250V
Current Rating25A
Technical Specifications
Product Range
AT Series
Voltage Rating
250V
For Use With
Amphenol AT Series Size 12 Automotive Pin Contacts
Current Rating
25A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024839
