Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT15-18PA-BM04BK.Copy
Manufacturer Standard Lead Time21 weeks
Order Code4127475
Product RangeAT Series
Your Part Number
180 In Stock
Need more?
180 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.970 (CNY154.7761) |
| 5+ | CNY129.060 (CNY145.8378) |
| 10+ | CNY121.080 (CNY136.8204) |
| 25+ | CNY115.690 (CNY130.7297) |
| 50+ | CNY114.250 (CNY129.1025) |
| 100+ | CNY102.930 (CNY116.3109) |
| 250+ | CNY98.160 (CNY110.9208) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.97 (CNY154.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT15-18PA-BM04BK.Copy
Manufacturer Standard Lead Time21 weeks
Order Code4127475
Product RangeAT Series
Product RangeAT Series
Automotive Connector Shell StylePanel Mount Receptacle
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
IP RatingIP68, IP69K
Current Rating13A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AT Series
Connector Body Material
Thermoplastic Body
IP Rating
IP68, IP69K
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Panel Mount Receptacle
Contact Material
Copper Alloy
Current Rating
13A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494
