Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT15-18PA-BM03GY.Copy
Manufacturer Standard Lead Time20 weeks
Order Code4127474
Product RangeAT Series
Your Part Number
179 In Stock
Need more?
179 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.760 (CNY139.8488) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.76 (CNY139.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT15-18PA-BM03GY.Copy
Manufacturer Standard Lead Time20 weeks
Order Code4127474
Product RangeAT Series
Product RangeAT Series
Connector Body MaterialThermoplastic Body
Contact PlatingTin
IP RatingIP68, IP69K
Current Rating13A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AT Series
Contact Plating
Tin
Current Rating
13A
Connector Body Material
Thermoplastic Body
IP Rating
IP68, IP69K
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
