Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT13-18PB-BM01BK.Copy
Manufacturer Standard Lead Time21 weeks
Order Code4127464
Product RangeAT Series
Your Part Number
140 In Stock
Need more?
140 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY243.030 (CNY274.6239) |
| 5+ | CNY227.410 (CNY256.9733) |
| 10+ | CNY211.790 (CNY239.3227) |
| 25+ | CNY203.810 (CNY230.3053) |
| 50+ | CNY198.360 (CNY224.1468) |
| 100+ | CNY192.830 (CNY217.8979) |
Price for:Each
Minimum: 1
Multiple: 1
CNY243.03 (CNY274.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT13-18PB-BM01BK.Copy
Manufacturer Standard Lead Time21 weeks
Order Code4127464
Product RangeAT Series
Product RangeAT Series
No. of Contacts18Contacts
Contact PlatingGold
IP RatingIP68, IP69K
Current Rating13A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AT Series
Contact Plating
Gold
Current Rating
13A
No. of Contacts
18Contacts
IP Rating
IP68, IP69K
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494
