Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT13-18PA-BM04GY.Copy
Manufacturer Standard Lead Time20 weeks
Order Code4127463
Product RangeAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 140+ | CNY161.860 (CNY182.9018) |
Price for:Each
Minimum: 140
Multiple: 140
CNY22,660.40 (CNY25,606.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT13-18PA-BM04GY.Copy
Manufacturer Standard Lead Time20 weeks
Order Code4127463
Product RangeAT Series
Product RangeAT Series
Automotive Connector Shell StyleRight Angle Panel Mount Receptacle
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
IP RatingIP68, IP69K
Voltage Rating250V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AT Series
Connector Body Material
Thermoplastic Body
IP Rating
IP68, IP69K
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Right Angle Panel Mount Receptacle
Contact Material
Copper Alloy
Voltage Rating
250V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494
