Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT13-18PA-BM04BK.Copy
Manufacturer Standard Lead Time20 weeks
Order Code4127462
Product RangeAT Series
Your Part Number
130 In Stock
Need more?
130 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY207.690 (CNY234.6897) |
| 5+ | CNY194.270 (CNY219.5251) |
| 10+ | CNY180.860 (CNY204.3718) |
| 25+ | CNY171.350 (CNY193.6255) |
| 50+ | CNY164.550 (CNY185.9415) |
| 100+ | CNY159.960 (CNY180.7548) |
Price for:Each
Minimum: 1
Multiple: 1
CNY207.69 (CNY234.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT13-18PA-BM04BK.Copy
Manufacturer Standard Lead Time20 weeks
Order Code4127462
Product RangeAT Series
Product RangeAT Series
Automotive Connector Shell StyleRight Angle Panel Mount Receptacle
Automotive Contact TypePCB Pin
Contact PlatingTin
Voltage Rating250V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AT Series
Automotive Contact Type
PCB Pin
Voltage Rating
250V
Automotive Connector Shell Style
Right Angle Panel Mount Receptacle
Contact Plating
Tin
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494
