Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT13-12PA-R015.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3565588
Product RangeAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 120+ | CNY308.670 (CNY348.7971) |
| 250+ | CNY270.080 (CNY305.1904) |
Price for:Each
Minimum: 120
Multiple: 120
CNY37,040.40 (CNY41,855.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT13-12PA-R015.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3565588
Product RangeAT Series
Product RangeAT Series
Automotive Connector Shell StyleRight Angle Plug
Contact MaterialCopper Alloy
Contact PlatingTin
Current Rating13A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AT Series
Contact Material
Copper Alloy
Current Rating
13A
Automotive Connector Shell Style
Right Angle Plug
Contact Plating
Tin
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149234
