Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT13-12PA-R015Copy
Manufacturer Standard Lead Time16 weeks
Order Code3605040
Product RangeAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY325.850 (CNY368.2105) |
| 5+ | CNY309.500 (CNY349.735) |
| 10+ | CNY293.140 (CNY331.2482) |
| 25+ | CNY276.790 (CNY312.7727) |
| 50+ | CNY260.430 (CNY294.2859) |
| 100+ | CNY244.070 (CNY275.7991) |
Price for:Each
Minimum: 1
Multiple: 1
CNY325.85 (CNY368.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT13-12PA-R015Copy
Manufacturer Standard Lead Time16 weeks
Order Code3605040
Product RangeAT Series
Product RangeAT Series
Automotive Connector Shell StyleRight Angle Plug
No. of Contacts12Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP RatingIP67
Voltage Rating-
Current Rating13A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AT Series
No. of Contacts
12Contacts
Connector Body Material
Thermoplastic Body
Contact Plating
Tin
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Right Angle Plug
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
IP67
Current Rating
13A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149232
