Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-6S-OMREDCopy
Manufacturer Standard Lead Time23 weeks
Order Code3399901
Product RangeAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.220 (CNY22.8486) |
| 10+ | CNY17.150 (CNY19.3795) |
| 100+ | CNY14.580 (CNY16.4754) |
| 250+ | CNY13.660 (CNY15.4358) |
| 500+ | CNY13.020 (CNY14.7126) |
| 1000+ | CNY12.390 (CNY14.0007) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.22 (CNY22.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-6S-OMREDCopy
Manufacturer Standard Lead Time23 weeks
Order Code3399901
Product RangeAT Series
Product RangeAT Series
No. of Positions6Ways
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP RatingIP67
Voltage Rating-
Current Rating13A
Technical Specifications
Product Range
AT Series
No. of Positions
6Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
-
Gender
Plug
For Use With
Amphenol AT Series Size 16 Automotive Socket Contacts
IP Rating
IP67
Current Rating
13A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
